Marl NSPL510DS technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 4.7cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Marl NSPL510DS to view detailed technical specifications.
No datasheet is available for this part.