Marl NSPW310DS technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 6.2cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Marl NSPW310DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.