Marl NSPW500GS-K1 technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 33cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Marl NSPW500GS-K1 to view detailed technical specifications.
No datasheet is available for this part.