
Marley Extrusions 32mm Outside Diameter PVC-U White Pipe Clip 57mm x
Marley KF1WRS technical specifications.
| Color | White |
| Material | PVC |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marley KF1WRS to view detailed technical specifications.
No datasheet is available for this part.
