
Marley KMC1XR technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Coupler |
| Compatible Pipe Size 1 | 32mm |
| Compatible Pipe Size 2 | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marley KMC1XR to view detailed technical specifications.
No datasheet is available for this part.
