
Marley KMT1XR technical specifications.
| Fitting Direction | 88-1/2° |
| Fitting Type | Tee |
| Compatible Pipe Size 1 | 32mm |
| Compatible Pipe Size 2 | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marley KMT1XR to view detailed technical specifications.
No datasheet is available for this part.