
Marley KT21WRS technical specifications.
| Material | MUPVC |
| Fitting Direction | 45° |
| Fitting Type | Tee |
| Compatible Pipe Size 1 | 40mm |
| Compatible Pipe Size 2 | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marley KT21WRS to view detailed technical specifications.
No datasheet is available for this part.