
Marley Extrusions Adjustable Elbow, 32mmx32mm
Marley WFB32W technical specifications.
| Fitting Direction | Adjustable |
| Fitting Type | Elbow |
| Compatible Pipe Size 1 | 32mm |
| Compatible Pipe Size 2 | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marley WFB32W to view detailed technical specifications.
No datasheet is available for this part.
