Marlow NL1025T-01AC technical specifications.
| Package/Case | Module |
| Height | 2.16mm |
| Lead Length | 50.8mm |
| Length | 10.97mm |
| Max Current Rating | 1.8A |
| Reach SVHC Compliant | No |
| Resistance | 2.1R |
| Series | NL1025T |
| Width | 8.79mm |
| RoHS | Compliant |
Download the complete datasheet for Marlow NL1025T-01AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
