Marlow RC12-4-01LS technical specifications.
| Package/Case | Module |
| Height | 3.33mm |
| Lead Length | 100mm |
| Length | 34.04mm |
| Max Current Rating | 3.7A |
| Max Input Voltage | 14.6V |
| Reach SVHC Compliant | No |
| Resistance | 3.2R |
| Series | RC12-4 |
| Width | 29.97mm |
| RoHS | Compliant |
Download the complete datasheet for Marlow RC12-4-01LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
