Marmon Aerospace & Defense M27500B26MJ1C00 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Max Voltage Rating | 600VAC |
| Shield Type | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marmon Aerospace & Defense M27500B26MJ1C00 to view detailed technical specifications.
No datasheet is available for this part.