Marquardt 0344.0201 technical specifications.
| Package/Case | 0201 |
| Contact Material | Silver |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Series | 0344 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 0344.0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.