Marquardt 1045.0102-00 technical specifications.
| Contact Type | 1 change-over |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1045.0102-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.