Marquardt 1058.0351 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 2A |
| Height | 19.4mm |
| Length | 6.3mm |
| Mount | Free Hanging, Brackets |
| Operating Force | 1.8N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 1055 |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1058.0351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
