Marquardt 1065.5005 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Height | 14.5mm |
| Length | 13mm |
| Ratings | IP67 |
| Width | 5.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1065.5005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
