Marquardt 1205.0101 technical specifications.
| Package/Case | 0101 |
| Color | Black |
| Contact Material | Silver |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Package Quantity | 200 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1205.0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.