Marquardt 1661.012 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Illuminated |
| Ratings | IP40 |
| Termination | Quick Connect |
| Throw Configuration | DP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1661.012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.