Marquardt 1671.5101-00 technical specifications.
| Mount | Solder |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1671.5101-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.