Marquardt 1804.1121-00 technical specifications.
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1804.1121-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.