Marquardt 1824.1101-01 technical specifications.
| Illumination Type | Illuminated |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1824.1101-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.