Marquardt 1852.5120 technical specifications.
| Package/Case | 125 |
| Mount | Panel |
| Package Quantity | 250 |
| Series | 1850 |
| Termination | PCB |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1852.5120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.