Marquardt 2410.1001-01 technical specifications.
| Color | Black |
| Height | 182.2mm |
| Material | Polyamide |
| Operating Force | 45N |
| Reach SVHC Compliant | No |
| Termination | Wire |
| Width | 100.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 2410.1001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
