
Marquardt 3006.2102 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 3.95mm |
| Length | 9.85mm |
| Ratings | IP40 |
| Width | 9.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 3006.2102 to view detailed technical specifications.
No datasheet is available for this part.