Marquardt 4021.0801 technical specifications.
| Color | Black, Red |
| Contact Material | CuSn |
| Height | 16mm |
| Length | 41mm |
| Mount | Panel |
| Package Quantity | 250 |
| Ratings | IP40 |
| Throw Configuration | DPDT |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 4021.0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.