Marquardt 825.000.011 technical specifications.
| Lead Free | Lead Free |
| Length | 18.3mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 825.000.011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.