Marquardt 840.000.011 technical specifications.
| Color | Grey |
| Height | 13.2mm |
| Material | Plastic |
| Mount | Hardware |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 840.000.011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
