Marschner EI9635,7 technical specifications.
| Power | 150 |
| Output voltage | 24 VAC (2x) |
| Input voltage | 230 |
| Weight | 2.21 |
| Ambient temperature | 40 °CMAX. |
| C | 87 |
| G | 84 |
| H | 59.3 |
| Frequency range | 50...60 Hz |
| Insulation class | T40/E |
| RoHS | Compliant |
Download the complete datasheet for Marschner EI9635,7 to view detailed technical specifications.
No datasheet is available for this part.