
Marshall Tufflex 12023 technical specifications.
| Height | 34mm |
| Material | PVC |
| Mount | Through Hole |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marshall Tufflex 12023 to view detailed technical specifications.
No datasheet is available for this part.
