
Martek Power HB30SI/12-F technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Martek Power HB30SI/12-F to view detailed technical specifications.
No datasheet is available for this part.
