Martek Power NB15SI/12-B technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Martek Power NB15SI/12-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.