Martek Power NB50SI/15-B-I technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 50W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Martek Power NB50SI/15-B-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.