Martek Power NB50TI/5/15-C-I technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 3 |
| Output Power | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Martek Power NB50TI/5/15-C-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.