Martek Power NBF50-C-D technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Martek Power NBF50-C-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.