The SL500SI/3.3(270) is a single output DC-DC converter from Martek Power, offering an output voltage of 3.3V with a maximum current of 40A and output power of 500W. This module operates within a temperature range of -55°C to 100°C and is available in bulk packaging. The device is not radiation hardened.
Martek Power SL500SI/3.3(270) technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 500W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Martek Power SL500SI/3.3(270) to view detailed technical specifications.
No datasheet is available for this part.