The SL500SM/28(270) is a 28V DC-DC converter module from Martek Power. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The module delivers 500W of output power with a maximum output current of 17.9A. It is available in bulk packaging and is not radiation hardened.
Martek Power SL500SM/28(270) technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 17.9A |
| Output Power | 500W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Martek Power SL500SM/28(270) to view detailed technical specifications.
No datasheet is available for this part.