
Martek Power SM1275 technical specifications.
| Package/Case | Module |
| Efficiency | 97% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Number of Outputs | 1 |
| Output Voltage | 50V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Martek Power SM1275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
