EMI Filter 2A 500Vdc PC Pins Screw
Martek Power SMF200(270) technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Martek Power SMF200(270) to view detailed technical specifications.
No datasheet is available for this part.