
Martel Electronics BEZ700-IP technical specifications.
| Lead Free | Lead Free |
| Length | 65.2mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Width | 35.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Martel Electronics BEZ700-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
