
Martel Electronics DPM40 technical specifications.
| Accuracy | 0.05% |
| Height | 36.1mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | 40 |
| Termination | PC Pins |
| Width | 71.9mm |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
