
Martel Electronics DPM500SL technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | Legacy |
| Termination | PC Pins |
| RoHS | Unconfirmed |
Download the complete datasheet for Martel Electronics DPM500SL to view detailed technical specifications.
No datasheet is available for this part.
