
Martel Electronics DPM500SL-2 technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | Legacy |
| Termination | PC Pins |
| RoHS | Unconfirmed |
Download the complete datasheet for Martel Electronics DPM500SL-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
