
Martel Electronics DPM700S technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | 700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics DPM700S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
