Martel Electronics SP200 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Features | SPLASH PROOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Nominal Supply Current | 350uA |
| Number of Contacts | 12 |
| Package Quantity | 1 |
| Series | SP |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics SP200 to view detailed technical specifications.
No datasheet is available for this part.