
Screw terminal ATT.CALC.CROSS_SECTION_FLEXIBLE: 4-10 mm² ATT.CALC.CROSS_SECTION_RIGID: 4-10 mm² Number of pins: 12 Kaise
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Martin-Kaiser 610/br datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Martin-Kaiser 610/br to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
