Martin-Kaiser 663/br technical specifications.
| Color | Brown |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Martin-Kaiser 663/br to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.