
Martin-Kaiser 663/sw technical specifications.
| Color | Black |
| Contact Material | CuZn |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Martin-Kaiser 663/sw to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
