
Hot wire connector C15A Socket, straight Total number of pins: 2 + PE 10 A Grey Kaiser 789/gr/C 1 pc(s)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Martin-Kaiser 789/gr/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Material | Polyamide |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Martin-Kaiser 789/gr/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
