Hot wire connector C15A Socket, right angle Total number of pins: 2 + PE 10 A Grey Kaiser 1 pc(s)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Martin-Kaiser 793/gr datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Material | Polyamide |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Martin-Kaiser 793/gr to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.