This ceramic feed-through capacitor from Maruwa features a capacitance of 220pF and a maximum operating voltage of 50VDC. The component has a tolerance of -20% to 50% and a minimum insulation resistance of 10G. It is designed to operate within a temperature range of -55°C to 125°C.
Maruwa CNF20C221S-TMN technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | -20% to 50% |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 50% |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maruwa CNF20C221S-TMN to view detailed technical specifications.
No datasheet is available for this part.