Marvell 88AP168-B0-BJD2C010 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88AP168-B0-BJD2C010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.